10-25% Off
TDKYFF21AC1E473MT0Y0NCapacitor Feed Through
Cap Feed Through 0.047uF 25VDC 20% Pad Flat 0805 125°C Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.047uF | |
| 20% | |
| 25VDC | |
| 1 | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0805 | |
| -55 | |
| 125 | |
| 2 | |
| 1.25 | |
| 0.85 | |
| 0.0095 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

