TDKYFF18SC1H223MCapacitor Feed Through
Cap Feed Through 0.022uF 50VDC 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 20% | |
| 50VDC | |
| 1 | |
| 10G | |
| No | |
| Small and High Performance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 0.9 | |
| 0603 | |
| -55 | |
| 125 | |
| 1.6 | |
| 0.8 | |
| 0.6 | |
| 0.0038 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

