C&KYF011U2C203NQSwitch KeyLock

Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

Power on and off your project with this tumbler switch YF011U2C203NQ Keylock switch from C&K Components to keep your system safe from non-authorized users. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The YF011U2C203NQ switch key has a solder lug termination style. This product is 17.78 mm long, 39.04 mm tall and 15.88 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

14 parts: Ships in 2 days

    Total$72.75Price for 5

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 14 parts
      • Price: $14.55

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.