Bel Power SolutionsYEV09T20-0GDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 102W 8-Pin SIP Module
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 3.3 | |
| 13.8 | |
| 0.59 to 5.1 | |
| 20 | |
| 102 | |
| DC/DC | |
| No | |
| Positive | |
| 0 | |
| 70 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 15.49 |
| Package Width | 8.59 |
| Package Length | 36.83 |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down YEV09T20-0G DC to DC converter and switching regulator module. It has a voltage of 0.59 to 5.1 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

