Bel Power SolutionsYEV09T06-0GDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 6A 5-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 3.3 | |
| 13.8 | |
| 0.59 to 5.1 | |
| 6 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 10.16(Max) |
| Package Width | 16.51 |
| Package Length | 10.41 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down YEV09T06-0G DC to DC converter and switching regulator module. It has a voltage of 0.59 to 5.1 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

