YAGEOYC358TJK-071K5LResistor Networks and Arrays
Res Thick Film NET 1.5K Ohm 5% ±200ppm/°C BUS Epoxy 10-Pin 2512(8 X 1206) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 1.5K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| BUS | |
| High Reliability | |
| Epoxy | |
| 2512 | |
| 1206 | |
| Convex | |
| 10 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512(8 X 1206) | |
| 6.4 | |
| 3.2 | |
| 0.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

