YAGEOYC324-JK-0756KLResistor Networks and Arrays
Res Thick Film Array 56K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 56K | |
| 5% | |
| 200 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 2012 | |
| 1206 | |
| Convex | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2012(4 X 1206) | |
| 5.08 | |
| 3.2 | |
| 0.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

