YAGEOYC324-JK-0747KLResistor Networks and Arrays

Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD T/R

By combining multiple resistors into a single chip, the YC324-JK-0747KL resistor array, developed by Yageo, can help you save space and power in your circuit design. This product's 4 resistors have a value of 47K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.125 (1/8) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The YC324-JK-0747KL part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 1.27 mm. This product is 5.08 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0676
    1. 4000+$0.0676
    2. 8000+$0.0675
    3. 12000+$0.0674
    4. 20000+$0.0673
    5. 24000+$0.0671
    6. 40000+$0.0670
    7. 60000+$0.0669
    8. 100000+$0.0667
    9. 120000+$0.0666

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.