YAGEOYC324-JK-071KLResistor Networks and Arrays
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 2012(4 X 1206) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 4 | |
| 1K | |
| 5% | |
| 200 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 2012 | |
| 1206 | |
| Convex | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2012(4 X 1206) | |
| 5.08 | |
| 3.2 | |
| 0.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Use this YC324-JK-071KL resistor array from Yageo to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 1K Ohm. This dependable part has a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The YC324-JK-071KL part has a convex termination style. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. This product is 5.08 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

