YAGEOYC248-JR-074K7LResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 4.7K | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1606 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1606(8 X 0602) | |
| 4 | |
| 1.6 | |
| 0.45 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Create more space in your circuit design by using this YC248-JR-074K7L resistor array developed by Yageo that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 4.7K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The YC248-JR-074K7L part has a convex termination style. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. This product is 4 mm long, 0.45 mm tall and 1.6 mm deep. This device utilizes thick film technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

