YAGEOYC248-JR-0747RLResistor Networks and Arrays
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 47 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1606 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1606(8 X 0602) | |
| 4 | |
| 1.6 | |
| 0.45 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Pack multiple resistors into a single chip with this YC248-JR-0747RL resistor array from Yageo. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 47 Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4 mm long, 0.45 mm tall and 1.6 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. The YC248-JR-0747RL part has a convex termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

