YAGEOYC248-JR-0722RLResistor Networks and Arrays
Res Thick Film Array 22 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 22 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1606 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1606(8 X 0602) | |
| 4 | |
| 1.6 | |
| 0.45 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Conserve space and power by adopting this YC248-JR-0722RL resistor array from Yageo, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 22 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This product is 4 mm long, 0.45 mm tall and 1.6 mm deep. It has a tolerance of 5%. The YC248-JR-0722RL part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

