YAGEOYC248-JR-07180RLResistor Networks and Arrays
Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Array | |
| 8 | |
| 180 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| High Reliability | |
| Epoxy | |
| 1606 | |
| 0602 | |
| Convex | |
| 16 | |
| 0.5 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1606(8 X 0602) | |
| 4 | |
| 1.6 | |
| 0.45 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

