10-25% Off

YAGEOYC164-JR-07510RLResistor Networks and Arrays

Res Thick Film Array 510 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R

Pack multiple resistors into a single chip with this YC164-JR-07510RL resistor array from Yageo. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 510 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. The YC164-JR-07510RL part has a convex termination style. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 9,085 parts

Regional Inventory: 4,085

    Total$0.02Price for 1

    4,085 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4085
      Country Of origin:
      China
         
      • Price: $0.0190
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 4,085 parts
      • Price: $0.0190
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2449+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0121

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.