YAGEOYC124-JR-0733RLResistor Networks and Arrays

Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R

By combining multiple resistors into a single chip, the YC124-JR-0733RL resistor array, developed by Yageo, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The YC124-JR-0733RL part has a convex termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%.

Total In Stock: 351,757 parts

Regional Inventory: 350,000

    Total$106.00Price for 10000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1757
      Country Of origin:
      Taiwan
         
      • Price: $0.0802
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,757 parts
      • Price: $0.0802

    350,000 In stock: Ships in 3 days

    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 350,000 parts
      • Price: $0.0106

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.