YAGEOYC124-JR-072K2LResistor Networks and Arrays

Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Yageo brings you their YC124-JR-072K2L resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. The YC124-JR-072K2L part has a convex termination style. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm.

Import TariffMay apply to this part

Total In Stock: 30,091 parts

Regional Inventory: 91

    Total$0.02Price for 1

    91 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      91
      Country Of origin:
      Taiwan
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 91 parts
      • Price: $0.0180
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0069

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.