YAGEOYC124-JR-0715RLResistor Networks and Arrays

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Yageo brings you their YC124-JR-0715RL resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 15 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. The YC124-JR-0715RL part has a convex termination style.

Import TariffMay apply to this part

Total In Stock: 16,339 parts

Regional Inventory: 6,339

    Total$0.10Price for 1

    6,339 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      6339
      Country Of origin:
      China
         
      • Price: $0.0998
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6,339 parts
      • Price: $0.0998
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 10,000 parts
      • Price: $0.0066

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.