YAGEOYC124-JR-0710RLResistor Networks and Arrays

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R

Pack multiple resistors into a single chip with this YC124-JR-0710RL resistor array from Yageo. This product's 4 resistors have a value of 10 Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. The YC124-JR-0710RL part has a convex termination style. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.

Import TariffMay apply to this part

7,239 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7239
      Country Of origin:
      Taiwan
         
      • Price: $0.1198
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7,239 parts
      • Price: $0.1198

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.