10-25% Off
Taiwan SemiconductorYBS2206G RAGBridge Rectifiers
Diode Rectifier Bridge Single 800V 2.2A 4-Pin Case YBS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 800 | |
| 2.2 | |
| 560 | |
| 90 | |
| 0.97 | |
| 5 | |
| 4000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 7.4(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 4 |
| Supplier Package | Case YBS |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

