NKK SwitchesYB26WSKW01-EBSwitch Push Button
Switch Push Button ON ON DPDT Square Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Square Button | |
| ON ON | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 200000 | |
| Yellow/White | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 7.3 | |
| Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
| O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| M16P1 | |
| 9.4 | |
| 6.1 | |
| 18 | |
| 18 | |
| 32.6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

