10-25% Off
NKK SwitchesYB26WSKW01-5C-JCSwitch Push Button
Switch Push Button ON ON DPDT Square Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Alternate | |
| DPDT | |
| Square Button | |
| ON ON | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 200000 | |
| Clear/Red | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 6 | |
| 7.3 | |
| Red | |
| Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
| O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M16P1 | |
| 9.4 | |
| 6.1 | |
| 18 | |
| 18 | |
| 32.6 |
Turn on and off portions of your circuit design with the aid of this YB26WSKW01-5C-JC push button switch manufactured from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a DPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The YB26WSKW01-5C-JC push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 18 mm long, 32.6 mm tall and 18 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

