NKK SwitchesYB16WSKG01Switch Push Button
Switch Push Button ON ON SPDT Square Button 0.1A 28VAC 28VDC 0.4VA Alternate Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Square Button | |
| ON ON | |
| Threaded | |
| 0.1@28VAC 30VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 100000 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 7.3 | |
| Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
| O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Diallyl Phthalate Resin | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| M16P1 | |
| 10.9 | |
| 6.1 | |
| 18 | |
| 18 | |
| 32.6 |
Ideal for low current and low voltage circuits, this YB16WSKG01 push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 0.1 A @ 28VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -25 °C to 70 °C. The YB16WSKG01 push switch has a quick connect/solder lug termination style. This product is 18 mm long, 32.6 mm tall and 18 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

