NKK SwitchesYB-15RKG4Switch Push Button
Switch Push Button ON (ON) SPDT Rectangular Button 0.1A 28VAC 28VDC 0.4VA Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| Threaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 1000VAC | |
| 200 | |
| 100 | |
| 100000 | |
| 1000000 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 7.3 | |
| Joint of (Housing/Inner Case)/Terminals/Cap | |
| Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| M16P1 | |
| 9.4 | |
| 6.1 | |
| 18 | |
| 24 | |
| 32.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

