BURNDYYAZV6C2TC14FXConnector Terminals
Lug Terminal 6AWG Copper 56mm Electro Tin HYLUG™
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | Yes |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 56 | |
| 12.19 | |
| HYLUG™ | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal YAZV6C2TC14FX wire terminal from Burndy. This product is 67.31 mm long. Its wire is 6 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

