| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.05@12VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mechanical Life (Cycles) | 100000 |
| Operating Force (N) | 2.55 |
| Actuator Length (mm) | 5 |
| Row Spacing (mm) | 12.5 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 5 |
| Base Material | Glass/Polyester|Nylon 6/6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Product Length (mm) | 12 |
| Product Depth (mm) | 13.8 |
| Product Height (mm) | 8.5 |
| Contact Plating | Silver Clad |
| Contact Material | Phosphor Bronze |
| Base/Housing Material | (Glass/Polyester|Nylon 6/6)/N/A |