VPG Foil ResistorsY4485V0001AT9RResistor Networks and Arrays
Res Metal Foil NET 10K Ohm/10K Ohm 0.05% 0.1W(1/10W) ±0.2ppm/°C VOLT/D Molded 3-Pin J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 10K/10K | |
| 0.05% | |
| 25 | |
| 0.1 (1/10) | |
| 0.05 (1/20) | |
| Metal Foil | |
| -65 | |
| 125 | |
| ±0.2 | |
| 70 to 125 | |
| VOLT/D | |
| Low TCR|Non Inductive|Ultra High Precision | |
| Molded | |
| J-Lead | |
| 3 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4.06 | |
| 2.69 | |
| 1.6 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the Y4485V0001AT9R resistor array, developed by Vishay Precision Group. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.05 (1/20) W. This product's 2 resistors have a value of 10K/10K Ohm. Its temperature coefficient is ±0.2 ppm/°C. It has 3 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.06 mm long, 1.6 mm tall and 2.69 mm deep. The Y4485V0001AT9R part has a j-lead termination style. This device is made with metal foil technology. This part has an operating temperature of -65 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

