| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.1 |
| Maximum DC Voltage Rating (V) | 32 |
| Maximum Power Rating (VA) | 3 |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | >=100 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Electrical Life (Cycles) | 100000 |
| Operating Force (N) | 2.5 |
| Bounce Time (ms) | <=10 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Box |
| Row Spacing (mm) | 5 |
| Actuator Length (mm) | 4 |
| Body Length (mm) | 11.4 |
| Body Depth (mm) | 12 |
| Body Height (mm) | 7.3 |
| Product Length (mm) | 11.4 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 11.3 |