| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Switch Function | Momentary |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.05@32VDC |
| Maximum Power Rating (VA) | 1@32VDC |
| Dielectric Strength | >=250Vrms |
| Minimum Insulation Resistance (MOhm) | >=1000 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Mechanical Life (Cycles) | 100000 |
| Operating Force (N) | 3.75 |
| Actuator Length (mm) | 0 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Length (mm) | 4.2 |
| Terminal Pitch (mm) | 5.08 |
| IP Rating | IP60 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 7.4 |
| Body Depth (mm) | 7.4 |
| Body Height (mm) | 2.6 |
| Product Length (mm) | 7.4 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 2.6 |
| Contact Plating | Silver |