| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.05@32VDC |
| Maximum Power Rating (VA) | 1@32VDC |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | >=1000 |
| Maximum Contact Resistance (mOhm) | <100 |
| Electrical Life (Cycles) | 5000000 |
| Mechanical Life (Cycles) | 5000000 |
| Operating Force (N) | 1.6 |
| Actuator Length (mm) | 0.9 |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.8 |
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Number of Terminals | 4 |
| Terminal Length (mm) | 0.3 |
| Terminal Pitch (mm) | 4 |
| IP Rating | IP67 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 6.2 |
| Body Depth (mm) | 6.2 |
| Body Height (mm) | 2.7 |
| Product Length (mm) | 6.2 |
| Product Depth (mm) | 6.8 |
| Product Height (mm) | 3.5 |
| Contact Material | Silver |