| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 50 |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 300 |
| Current Sensing | No |
| Power Rating (W) | 1.5|8 |
| Technology | Metal Foil |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±0.2 |
| Temperature Range @ Derated Power (°C) | 25 to 150 |
| Special Features | High Reliability|High Stability |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Termination Style | Gull Wing |
| Number of Terminals | 4 |
| Terminal Pitch (mm) | 2.54 |
| Packaging | Bulk |
| Package Type | TO-220 |
| Package Shape | Rectangular |
| Package/Case | TO-220 |
| Product Length (mm) | 10.16 |
| Product Height (mm) | 3.81 |
| Product Weight (g) | 1.2 |
| Length Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.2 |
| Mounting | Surface Mount |