LittelfuseY200AB2C203NQSwitch KeyLock
Switch Key Lock ON ON ON ON DP4T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| DP4T | |
| ON ON ON ON | |
| Flat Key | |
| 4@125VAC 28VDC | |
| 250@(CSA/UL) | |
| 28 | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 45 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| 5.69 | |
| Round | |
| 1|2|3|4 | |
| Glass/Polyester | |
| Straight | |
| -30 | |
| 85 | |
| 8.64 | |
| 17.78 | |
| 17.78 | |
| 14.5 | |
| 23.16 | |
| 23.16 | |
| 34.85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

