VPG Foil ResistorsY17451K00000T9RResistor Fixed Single-Surface Mount
Res Metal Foil 1K Ohm 0.01% 0.25W(1/4W) ±0.2ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 0.01% | |
| 73 | |
| No | |
| 0.25 (1/4) | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±0.2 | |
| 70 to 175 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5.99 | |
| 3.2 | |
| 2.49 | |
| 0.1143 | |
| Surface Mount |
The Y17451K00000T9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±0.2 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 175 °C. This product is 5.99 mm long, 2.49 mm tall and 3.2 mm deep. This device is made with metal foil technology. The Y17451K00000T9R part has a j-lead termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

