VPG Foil ResistorsY162510K0000T9RResistor Fixed Single-Surface Mount

Res Metal Foil 1206 10K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R

This is a Y162510K0000T9R fixed single surface-mount resistor from Vishay Precision Group. This dependable part has a power rating of 0.3 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±0.2 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 0.64 mm tall and 1.57 mm deep. This device is made with metal foil technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

This item has been discontinued

    Total$7.73Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Israel
         
      • Price: $7.727
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Israel
      • In Stock: 1 part
      • Price: $7.727

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.