VPG Foil ResistorsY14870R01000B9RResistor Fixed Single-Surface Mount
Res Metal Strip 2512 0.01 Ohm 0.1% 1W ±15ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10m | |
| 0.1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±15 | |
| 70 to 170 | |
| High Stability|Low TCR | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.09 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The Y14870R01000B9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This device utilizes metal strip technology. This part has an operating temperature of -65 to 170 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

