VPG Foil ResistorsY1365V0008QT0UResistor Networks and Arrays
Res Metal Foil NET 10K Ohm/10K Ohm 0.02% 0.4W ±2ppm/°C ISOL Molded 8-Pin DIP Gull Wing SMD Medical Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 10K/10K | |
| 0.02% | |
| 0.4 | |
| 0.1 (1/10) | |
| Metal Foil | |
| -55 | |
| 125 | |
| ±2 | |
| 70 to 125 | |
| ISOL | |
| High Stability|Low TCR|Non Inductive | |
| Molded | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 5 | |
| 6.25 | |
| 1.54 | |
| 1.73 | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

