VPG Foil ResistorsY112120K0000T0LResistor Fixed Single-Surface Mount
Res Metal Foil 2412 20K Ohm 0.01% 0.08W ±2ppm/°C J-Lead SMD Bulk Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 20K | |
| 0.01% | |
| 73 | |
| No | |
| 0.16 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| No | |
| Molded | |
| J-Lead | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 5.99 | |
| 3.2 | |
| 2.49 | |
| 0.1143 | |
| Surface Mount |
Use this Y112120K0000T0L fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This durable part has a power rating of 0.16 W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.99 mm long, 2.49 mm tall and 3.2 mm deep. The Y112120K0000T0L part has a j-lead termination style. This part has an operating temperature of -55 to 175 °C. This device is made with metal foil technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

