VPG Foil ResistorsY11190R50000D9RResistor Fixed Single-Surface Mount

Res Metal Foil 1610 0.5 Ohm 0.5% 0.25W(1/4W) ±0.2ppm/°C Pad SMD T/R

Use this Y11190R50000D9R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This product has a resistance value of 500m Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±0.2 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal foil technology. This part has an operating temperature of -55 to 150 °C. This product is 4.06 mm long, 1.02 mm tall and 2.54 mm deep. It has a tolerance of 0.5%.

Import TariffMay apply to this part

29,850 parts: Ships tomorrow

    Total$1,142.00Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1439+
      Manufacturer Lead Time:
      71 weeks
      Country Of origin:
      Israel
      • In Stock: 29,850 parts
      • Price: $22.84

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.