VishayY09440R50000B9LResistor Fixed Single-Through Hole
Res Metal Foil 0.5 Ohm 0.1% 3W/10W ±3ppm/°C Molded Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 0.1% | |
| 3|10 | |
| Metal Foil | |
| -55 | |
| 150 | |
| ±3 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Pin | |
| 4 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 34.04 | |
| 5.33 | |
| 26.01 | |
| 8.1 | |
| 25.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

