VPG Foil ResistorsY092610R0000T9LResistor Fixed Single-Through Hole
Res Metal Foil 10 Ohm 0.01% 1.5W/8W ±2ppm/°C Molded TO-220 Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 0.01% | |
| 300 | |
| 1.5|8 | |
| Metal Foil | |
| -55 | |
| 150 | |
| ±2 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Pin | |
| 4 | |
| 2.54 | |
| Not Formed | |
| Bulk | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.16 | |
| 3.81 | |
| 15.62 | |
| 1.2 | |
| 0.76 | |
| 8.64 | |
| 20.7 | |
| Through Hole |
Look no further than Vishay Precision Group's Y092610R0000T9L fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 1.5|8 W. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 15.62 mm tall and 3.81 mm deep. This product's terminal pitch is 2.54 mm. The Y092610R0000T9L part has a pin termination style. This device is made with metal foil technology. This part has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

