| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.21.00.90 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 100K |
| Tolerance | 0.01% |
| Maximum Voltage Rating (V) | 300 |
| Power Rating (W) | 0.6 |
| Technology | Metal Foil |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±1 |
| Temperature Range @ Derated Power (°C) | 70 to 175 |
| Special Features | Moisture Resistant|Non Inductive |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 3.81 |
| Termination Forming | Not Formed |
| Packaging | Bulk |
| Package Shape | Rectangular |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 2.67 |
| Product Height (mm) | 8.28 |
| Product Weight (g) | 0.6 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.65 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Seated Plane Height (mm) | 8.28 |
| Mounting | Through Hole |