VPG Foil ResistorsY000772K0000T0LResistor Fixed Single-Through Hole
Res Metal Foil 72K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 72K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.65 | |
| Through Hole |
Look no further than Vishay Precision Group's Y000772K0000T0L fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.6 W. This product has a resistance value of 72K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. This device utilizes metal foil technology. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This product's terminal pitch is 3.81 mm. The Y000772K0000T0L part has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

