VPG Foil ResistorsY000750K0000T0LResistor Fixed Single-Through Hole
Res Metal Foil 50K Ohm 0.01% 0.6W 1ppm/C RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 50K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.65 | |
| Through Hole |
The Y000750K0000T0L fixed single through-hole resistor, developed by Vishay Precision Group, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 50K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±1 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 3.81 mm. This part has an operating temperature of -55 to 175 °C. This device utilizes metal foil technology. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. The Y000750K0000T0L part has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

