VPG Foil ResistorsY000748K0000T0LResistor Fixed Single-Through Hole

Res Metal Foil 48K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The Y000748K0000T0L fixed single through-hole resistor from Vishay Precision Group is for you! This dependable part has a power rating of 0.6 W. This product has a resistance value of 48K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The Y000748K0000T0L part has a radial termination style. This part has an operating temperature of -55 to 175 °C. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This device is made with metal foil technology. This product's terminal pitch is 3.81 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    28 weeks
    • Price: $20.060
    1. 1+$20.060
    2. 50+$15.840
    3. 100+$14.510
    4. 250+$13.775
    5. 500+$13.084

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.