VPG Foil ResistorsY0007150K000B0LResistor Fixed Single-Through Hole

Res Metal Foil 150K Ohm 0.1% 0.4W ±2ppm/°C RDL Bulk

Look no further than Vishay Precision Group's Y0007150K000B0L fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.4 W. This product has a resistance value of 150K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This part has an operating temperature of -55 to 175 °C. This product's terminal pitch is 3.81 mm. This device utilizes metal foil technology. The Y0007150K000B0L part has a radial termination style.

Import TariffMay apply to this part

50 parts: Ships in 2 days

    Total$495.00Price for 25

    • (25)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2402+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Israel
      • In Stock: 50 parts
      • Price: $19.80

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.