Inventus PowerXWA065015B-11AExternal Plug-In Adapters
Plug-In Adapter Single-OUT 15V 4.333A 65W
| Compliant | |
| EAR99 | |
| 8504.40.95.20 | |
| Regulated | |
| Desktop Adapter | |
| 1 | |
| Fixed | |
| 15 | |
| 4.333 | |
| 65 | |
| 60(Max)@240VAC | |
| 1.6(rms) | |
| 47 to 63 | |
| 10(Min) | |
| 88.5(Typ) | |
| IEC 320 C8 | |
| Black | |
| DIN Male | |
| Yes | |
| 1%(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 32 |
| Package Width | 53 |
| Package Length | 85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

