| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Current Transmitter | |
| 2-Wire | |
| Analog|Digital | |
| Analog|Digital | |
| 7.5 | |
| 40 | |
| 9|12|15|18|24 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Implement this XTR117AIDGKRG4 preamplifier from Texas Instruments to increase the power of any signal. Look no further and use the XTR117AIDGKRG4 OP amp circuits from Texas Instruments for your next integrated circuit. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

