| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Current Transmitter | |
| 2-Wire | |
| Analog|Digital | |
| Analog|Digital | |
| 7.5 | |
| 40 | |
| 15|18|24|9|12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest XTR117AIDGKR amplifier, a component that can be used to amplify any weak signal. Figure out how much signal strength you need during the design phase by implementing this XTR117AIDGKR OP amp circuits manufactured from Texas Instruments. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

