MEAN WELLXTR-240-12LAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 15A 180W 12-Pin
| Compliant | |
| EAR99 | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 12 | |
| 15(Typ) | |
| 180(Typ) | |
| 320 | |
| 600 | |
| 450 | |
| 800 | |
| 4870VAC | |
| 0.5% | |
| 1% | |
| 0.9(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88.7(Typ) | |
| Screw Terminal Block | |
| Yes | |
| 100mV(Max) | |
| -40 | |
| 85 | |
| Mounting | DIN Rail |
| Package Height | 125.2 |
| Package Width | 48 |
| Package Length | 125 |
| PCB changed | 12 |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

