Cree LEDXTEAWT-02-0000-00000BEF5LEDs
LED Uni-Color Neutral White 4250K 70 2-Pin SMD EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 130lm(Min) | |
| 115 | |
| 1500 | |
| 350 | |
| 3.4 | |
| 5 | |
| 150 | |
| 4250K | |
| No | |
| 85 | |
| -2.5 | |
| Neutral White | |
| 70 | |
| Yes | |
| Yes | |
| Xlamp® | |
| Mounting | Surface Mount |
| Package Width | 3.45 mm |
| Package Length | 3.45 mm |
| PCB changed | 2 |
| Supplier Package | SMD EP |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

