VishayXT9M20ANA8MCrystals
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 8 | |
| ±30 | |
| ±50 | |
| ±5 | |
| 20 | |
| 100 | |
| Fundamental | |
| -10 | |
| 70 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) |
| Package Width | 4.7 |
| Package Length | 11.1 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

